
Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Industrial packaging unit, solid housing
Our service for you
Technical specifications
- Temperature range: -40 to +80 ºC.
- Product type
Fitting bracket
- Material
Polycarbonate (PC)
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
278 mm
- Width
188 mm
- Height
180 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
PC 2819 18 G
- Dim
(L x W x H) 278 x 188 x 180 mm
- RoHS-compliant
Yes
- Manufacturer part #
5330370
Documents & Downloads
Datasheet
Datasheet 450970 Fibox PC 2819 18 G Fitting bracket 278 x 188 x 180 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 450970 Fibox PC 2819 18 G Fitting bracket 278 x 188 x 180 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)

