
Number
Highlights & Details
Fibox PC 3819 18 T Fitting bracket 378 x 188 x 180 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Temperature range: -40 to +80 ºC.
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
378 mm
- Width
188 mm
- Height
180 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
PC 3819 18 T
- Dim
(L x W x H) 378 x 188 x 180 mm
- RoHS-compliant
Yes
- Manufacturer part #
5330071
Documents & Downloads
Datasheet
Datasheet 450918 Fibox PC 3819 18 T Fitting bracket 378 x 188 x 180 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 450918 Fibox PC 3819 18 T Fitting bracket 378 x 188 x 180 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)

