
Number
Highlights & Details
Fibox PC 5628 13 T Fitting bracket 558 x 278 x 130 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Temperature range: -40 to +80 ºC.
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
558 mm
- Width
278 mm
- Height
130 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
PC 5628 13 T
- Dim
(L x W x H) 558 x 278 x 130 mm
- RoHS-compliant
Yes
- Manufacturer part #
5330064
Documents & Downloads
Datasheet
Datasheet 450889 Fibox PC 5628 13 T Fitting bracket 558 x 278 x 130 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 450889 Fibox PC 5628 13 T Fitting bracket 558 x 278 x 130 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)

