
Number
Highlights & Details
Industrial packaging unit MNX cases
Our service for you
Technical specifications
- Temperature range: -40 to +80 ºC.
- Packaging type
Piece
- Product type
Fitting bracket
- Material
Polycarbonate (PC)
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
100 mm
- Width
100 mm
- Height
60 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
PC 95/60 HG
- Dim
(L x W x H) 100 x 100 x 60 mm
- RoHS-compliant
Yes
- Manufacturer part #
6011331
- Depth
60 mm
Documents & Downloads
Datasheet
Datasheet 451325 Fibox PC 95/60 HG Fitting bracket 100 x 100 x 60 x 60 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 451325 Fibox PC 95/60 HG Fitting bracket 100 x 100 x 60 x 60 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s) Piece

