
Number
Total (€ 37.81 / piece)
€ 37.81
plus VAT.
14-day return policy included
Highlights & Details
PICCOLO polycarbonate housing
Our service for you
Technical specifications
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
140 mm
- Width
80 mm
- Height
65 mm
- Content
1 pc(s)
- Type
PC C 65 T
- Dim
(L x W x H) 140 x 80 x 65 mm
- RoHS-compliant
Yes
- Manufacturer part #
8724005
Documents & Downloads
Datasheet
Datasheet 535590 Fibox PC C 65 T Fitting bracket 140 x 80 x 65 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535590 Fibox PC C 65 T Fitting bracket 140 x 80 x 65 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

