
Number
Total (€ 40.33 / piece)
€ 40.33
plus VAT.
14-day return policy included
Highlights & Details
PICCOLO polycarbonate housing
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
170 mm
- Width
80 mm
- Height
65 mm
- Content
1 pc(s)
- Type
PC D 65 T
- Dim
(L x W x H) 170 x 80 x 65 mm
- RoHS-compliant
Yes
- Manufacturer part #
8724007
- Depth
65.0 mm
Documents & Downloads
Datasheet
Datasheet 535617 Fibox PC D 65 T Fitting bracket 170 x 80 x 65 x 65.0 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 535617 Fibox PC D 65 T Fitting bracket 170 x 80 x 65 x 65.0 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

