
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
Only 5 Piece(s) available
Highlights & Details
PICCOLO polycarbonate housing
Our service for you
Technical specifications
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
230 mm
- Width
80 mm
- Height
65 mm
- Content
1 pc(s)
- Type
PC F 65 T
- Dim
(L x W x H) 230 x 80 x 65 mm
- RoHS-compliant
Yes
- Manufacturer part #
8724011
Documents & Downloads
Datasheet
Datasheet 535644 Fibox PC F 65 T Fitting bracket 230 x 80 x 65 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535644 Fibox PC F 65 T Fitting bracket 230 x 80 x 65 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

