
Number
Total (€ 60.50 / piece)
€ 60.50
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
170 mm
- Width
140 mm
- Height
95 mm
- Content
1 pc(s)
- Type
PC H 95 T
- Dim
(L x W x H) 170 x 140 x 95 mm
- RoHS-compliant
Yes
- Manufacturer part #
8724015
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535676 Fibox PC H 95 T Fitting bracket 170 x 140 x 95 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535676 Fibox PC H 95 T Fitting bracket 170 x 140 x 95 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

