
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
Technical specifications
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
230 mm
- Width
140 mm
- Height
95 mm
- Content
1 pc(s)
- Type
PC M 95 T
- Dim
(L x W x H) 230 x 140 x 95 mm
- RoHS-compliant
Yes
- Manufacturer part #
8724018
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535689 Fibox PC M 95 T Fitting bracket 230 x 140 x 95 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535689 Fibox PC M 95 T Fitting bracket 230 x 140 x 95 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

