
Number
Technical specifications
- Temperature resistance -40 ° C to + 120 ° C.
- Fire classification UL94 5V
- UV resistance UL508
- Halogen-free
- Product type
Universal enclosure
- Features
Cover (gray)
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey-white (RAL 7035)
- Type
Cover, grey
- Length
255 mm
- Width
180 mm
- Height
150 mm
- Content
1 pc(s)
- Dim
(L x W x H) 255 x 180 x 150 mm
- RoHS-compliant
Yes
- Weight
0.7830 kg
- Depth
150 mm
- Type
PCM 200/150 G
- Predefined attributes (short page)
3 x M32/M20
- Predefined attributes (long page)
3 x M25/M16 + 2 x M32/M20
- Material (details)
Polycarbonate
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 521216 Fibox PCM 200/150 G 6016329 Universal enclosure 255 x 180 x 150 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 521216 Fibox PCM 200/150 G 6016329 Universal enclosure 255 x 180 x 150 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Description
Advantage: The metric knockouts in the side panels of the PCM series facilitate the wiring.. There are also numerous attachment points on the case base. The cover has a recess for films or membrane keypads.
Scope of delivery
- 4 x polyamide screws.


