
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Fibox Euro North 3 Housing
Our service for you
Technical specifications
- Product type
Fitting bracket
- Features
Cover (gray)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
360 mm
- Width
200 mm
- Height
121 mm
- Content
1 pc(s)
- Type
PCQ3 203612
- Dim
(L x W x H) 360 x 200 x 121 mm
- RoHS-compliant
Yes
- Manufacturer part #
7035791
Documents & Downloads
Datasheet
Datasheet 1387416 Fibox PCQ3 203612 Fitting bracket 360 x 200 x 121 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1387416 Fibox PCQ3 203612 Fitting bracket 360 x 200 x 121 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)










