
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Fibox Euro North 3 Housing
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
340 mm
- Width
150 mm
- Height
101 mm
- Content
1 pc(s)
- Type
PCTQ3 153410
- Dim
(L x W x H) 340 x 150 x 101 mm
- RoHS-compliant
Yes
- Manufacturer part #
7025700
Documents & Downloads
Datasheet
Datasheet 1387418 Fibox PCTQ3 153410 Fitting bracket 340 x 150 x 101 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1387418 Fibox PCTQ3 153410 Fitting bracket 340 x 150 x 101 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece










