
Number
Highlights & Details
Fibox Euro North 3 Housing
Our service for you
Technical specifications
- Product type
Wall-mount enclosure
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
244 mm
- Width
164 mm
- Height
90 mm
- Content
1 pc(s)
- Type
PCTQ3 162409
- Dim
(L x W x H) 244 x 164 x 90 mm
- RoHS-compliant
Yes
- Manufacturer part #
7025810
Documents & Downloads
Datasheet
Datasheet 1387422 Fibox PCTQ3 162409 Wall-mount enclosure, Fitting bracket 244 x 164 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1387422 Fibox PCTQ3 162409 Wall-mount enclosure, Fitting bracket 244 x 164 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)










