
Number
Technical specifications
- Product type
Wall-mount enclosure
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Type
Grey cover
- Length
95 mm
- Width
65 mm
- Height
60 mm
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TA 090706
- Dim
(L x W x H) 95 x 65 x 60 mm
- RoHS-compliant
Yes
- Manufacturer part #
5814038
- Material (details)
ABS (halogen free)
- Type
TA090706
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533263 Fibox TA 090706 Wall-mount enclosure 95 x 65 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533263 Fibox TA 090706 Wall-mount enclosure 95 x 65 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)








