
Fibox TA 111107 Wall-mount enclosure 110 x 110 x 65 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) P
Number
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Type
Grey cover
- Length
110 mm
- Width
110 mm
- Height
65 mm
- Dimensions
110 x 110 x 65 mm
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TA 111107
- Dim
(L x W x H) 110 x 110 x 65 mm
- RoHS-compliant
Yes
- Manufacturer part #
5814039
- Depth
65 mm
- Material (details)
ABS (halogen free)
- Type
TA111107
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533264 Fibox TA 111107 Wall-mount enclosure 110 x 110 x 65 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) P
User & Safety Instructions
User & Safety Instructions 533264 Fibox TA 111107 Wall-mount enclosure 110 x 110 x 65 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) P








