
Fibox TA 131308 Wall-mount enclosure 130 x 130 x 75 x 75 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) P
Number
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Type
Grey cover
- Length
130 mm
- Width
130 mm
- Height
75 mm
- Dimensions
130 x 130 x 75 mm
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TA 131308
- Dim
(L x W x H) 130 x 130 x 75 mm
- RoHS-compliant
Yes
- Manufacturer part #
5814041
- Depth
75 mm
- Material (details)
ABS (halogen free)
- Type
TA131308
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533266 Fibox TA 131308 Wall-mount enclosure 130 x 130 x 75 x 75 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) P
User & Safety Instructions
User & Safety Instructions 533266 Fibox TA 131308 Wall-mount enclosure 130 x 130 x 75 x 75 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) P








