
Number
Technical specifications
- Product type
Wall-mount enclosure
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Type
Gray Cap
- Length
187 mm
- Width
122 mm
- Height
90 mm
- Weight
250 g
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TA 191209
- Dim
(L x W x H) 187 x 122 x 90 mm
- RoHS-compliant
Yes
- Manufacturer part #
5814000
- Material (details)
ABS (halogen free)
- Type
TA191209
Documents & Downloads
Datasheet
Datasheet 533230 Fibox TA 191209 Wall-mount enclosure 187 x 122 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533230 Fibox TA 191209 Wall-mount enclosure 187 x 122 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)








