
Fibox TA 201610 Wall-mount enclosure 201 x 163 x 98 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piece
Number
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Type
Grey cover plate
- Length
201 mm
- Width
163 mm
- Height
98 mm
- Dimensions
201 x 163 x 98 mm
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TA 201610
- Dim
(L x W x H) 201 x 163 x 98 mm
- RoHS-compliant
Yes
- Manufacturer part #
5814001
- Material (details)
ABS (halogen free)
- Type
TA201610
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533231 Fibox TA 201610 Wall-mount enclosure 201 x 163 x 98 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 533231 Fibox TA 201610 Wall-mount enclosure 201 x 163 x 98 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piece








