
Technical specifications
- Temperature constant: Short-term -40 °C to +80 °C.
- Packaging type
Piece
- Product type
Universal enclosure
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP65
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
240 mm
- Width
191 mm
- Height (min.)
147 mm
- Height
147 mm
- Dimensions
240 x 191 x 147 mm
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TA 241915
- Dim
(L x W x H) 240 x 191 x 147 mm
- Manufacturer part #
5814052
- Material (details)
ABS (halogen free)
Documents & Downloads
Datasheet
Datasheet 2525649 Fibox TA 241915 Universal enclosure 240 x 191 x 147 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2525649 Fibox TA 241915 Universal enclosure 240 x 191 x 147 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piece








