
Number
Technical specifications
- Product type
Wall-mount enclosure
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Type
Grey cover
- Length
289 mm
- Width
239 mm
- Height
107 mm
- Weight
650 g
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TA 292411
- Dim
(L x W x H) 289 x 239 x 107 mm
- RoHS-compliant
Yes
- Manufacturer part #
5814003
- Material (details)
ABS (halogen free)
- Type
TA292411
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533233 Fibox TA 292411 Wall-mount enclosure 289 x 239 x 107 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533233 Fibox TA 292411 Wall-mount enclosure 289 x 239 x 107 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)








