
Technical specifications
- Temperature constant: Short-term -40 °C to +80 °C.
- Packaging type
Piece
- Product type
Universal enclosure
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP65
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
187 mm
- Width
122 mm
- Height
130 mm
- Dimensions
187 x 122 x 130 mm
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TAM 191213
- Dim
(L x W x H) 187 x 122 x 130 mm
- Manufacturer part #
5814062
- Depth
122 mm
- Material (details)
ABS (halogen free)
Documents & Downloads
Datasheet
Datasheet 2525646 Fibox TAM 191213 Universal enclosure 187 x 122 x 130 x 122 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2525646 Fibox TAM 191213 Universal enclosure 187 x 122 x 130 x 122 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)








