
Number
Technical specifications
- Product type
Wall-mount enclosure
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Type
Grey cover
- Knockouts
4 x M32/M25, 4 x M25/M20, 8 x M16, 4 x M12
- Length
187 mm
- Width
122 mm
- Height
90 mm
- Weight
0.2500 kg
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TAM 191209
- Dim
(L x W x H) 187 x 122 x 90 mm
- RoHS-compliant
Yes
- Manufacturer part #
5814024
- Depth
90 mm
- Material (details)
ABS (halogen free)
- Type
TAM191209
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533258 Fibox TAM 191209 Wall-mount enclosure 187 x 122 x 90 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533258 Fibox TAM 191209 Wall-mount enclosure 187 x 122 x 90 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)








