
Fibox TAM 201610 Wall-mount enclosure 201 x 163 x 98 x 98 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Number
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Type
Grey cover
- Knockouts
8 x M32/M20, 4 x M20, 4 x M12
- Length
201 mm
- Width
163 mm
- Height
98 mm
- Weight
0.4000 kg
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TAM 201610
- Dim
(L x W x H) 201 x 163 x 98 mm
- RoHS-compliant
Yes
- Manufacturer part #
5814025
- Depth
98 mm
- Material (details)
ABS (halogen free)
- Type
TAM201610
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533259 Fibox TAM 201610 Wall-mount enclosure 201 x 163 x 98 x 98 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533259 Fibox TAM 201610 Wall-mount enclosure 201 x 163 x 98 x 98 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)








