
Finder 093.63 Fuse module Compatible with series: Finder 39 series Finder 39.30, Finder 39.31, Finder 39.80, Finder 39.8
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Technical specifications
- Product type
Fuse module
- Content
1 pc(s)
- Factory colour
Grey
Blue
- Compatible with
Finder
- Compatible with series
Finder 39 series
- Compatible with (type)
Finder 39.30
Finder 39.31
Finder 39.80
Finder 39.81
- RoHS-compliant
Yes
- Type
093.63
- Type
Control module
- Type
093.63
Documents & Downloads
Datasheet
Datasheet 506925 Finder 093.63 Fuse module Compatible with series: Finder 39 series Finder 39.30, Finder 39.31, Finder 39.80, Finder 39.8
User & Safety Instructions
User & Safety Instructions 506925 Finder 093.63 Fuse module Compatible with series: Finder 39 series Finder 39.30, Finder 39.31, Finder 39.80, Finder 39.8
Description
For standard microfuses (5 x 20 mm), up to 6 A/250 V. Fuse condition clearly visible through window. Control module easy to connect/replace. Microfuse (not included) must be acquired and attached by user.
Hints
Delivered with dummy plug in socket. The control connections are internally bridged so that the operation is possible even without the control module. With the control module inserted and the fuse in position, the fuse is in series with the output connection contact (11 for EMR, 13+ for SSR, 15 for EMR time relays, 15+ for SSR time relays).


