
Number
Finder 12.22.8.230.0000 - 16A Digital Weekly Time Switch N/A 250Vac
Highlights & Details
- Digital weekly time switch
- 2 CO (DPDT)
- 35mm DIN rail (EN 60715) mount
- 1 minute min. time interval setting
- Internal battery for set-up without supply
- Impulse output function:
- - 1s... 59: 59(mm:ss)
- Automatic adjustment for daylight saving
Our service for you
Technical specifications
- Connection voltage: 0.85 to 1.1 x UN (at 20 ºC ambient temperature)
- Incandescent lamps (230 V) 2000 W (normally open contact)/compensated fluorescent lamps (230 V) 750 W (normally open contact)/uncompensated fluorescent lamps (230 V) 1000 W (normally open contact)/halogen lamps (230 V) 2000 W (normally open contact)
- Product type
DIN rail mount timer
- Type
12.22.8.230.0000
- Type
Week settings
- No. of switching intervals
30
- Power reserve
6 years
- Operating voltage
230 V AC
- Contact type
2 change-overs
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Min. temperature
-5 °C
- Max. temperature
+55 °C
IP20
- Width
35.8 mm
- Height
60 mm
- Depth
90 mm
- Dim
(W x H x D) 35.8 x 60 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Weekly programming, electronic
- Switching capacity
(AC1) 16 A/250 V/AC, 4000 VA, (AC15, 230 V) 750 VA
- Switching voltage
250 V AC
- Type
12.22.8.230.0000
- Ambient temperature
-5 to +55 °C
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 503312 Finder 12.22.8.230.0000 - 16A Digital Weekly Time Switch N/A 250Vac
User & Safety Instructions
User & Safety Instructions 503312 Finder 12.22.8.230.0000 - 16A Digital Weekly Time Switch N/A 250Vac
Information
Information 503312 Finder 12.22.8.230.0000 - 16A Digital Weekly Time Switch N/A 250Vac
Conformity certificate
Conformity certificate 503312 Finder 12.22.8.230.0000 - 16A Digital Weekly Time Switch N/A 250Vac
Description
This text is machine translated.




