There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Tray
DIN rail mount timer
12.A1.8.230.0000
Astronomical
Week settings
50
230 V AC
90 V DC
90 V AC
264 V DC
264 V AC
90, 90 - 264, 264 V DC, V AC
1 change-over
250 V AC
16 A
750 VA
-20 °C
+50 °C
IP20
35 mm
88.8 mm
56.5 mm
(W x H x D) 35 x 88.8 x 56.5 mm
1 pc(s)
Yes
User & Safety Instructions 3210057 Finder 12.A1.8.230.0000-5 DIN rail mount timer 12.A1.8.230.0000 230 V AC Astronomical, Week settings