
Number
Finder 13.81.8.230.0000 Electronic Shock Button
Highlights & Details
Technical specifications
- Incandescent lamps: 3000 W, Fluorescent offset: 1000 W, uncompensated fluorescent: 1000 W halogen lamps: 3000 W
- Packaging type
Single
- Product type
Impulse changeover switch
- Type
13.81.8.230.0000
- Operating voltage
230 V AC
- Time interval setting
100 %
- Switch-on current
120 A
- Permanent current (max.)
16 A
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
230 V AC
- Max. switching capacity
3700 VA
- Features
Low noise
- Mounting type
DIN rail
- Min. temperature
-10 °C
- Max. temperature
+60 °C
- Width
17.5 mm
- Height
60.8 mm
- Depth
88.8 mm
- Dim
(W x H x D) 17.5 x 60.8 x 88.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
230 V AC
- Switching capacity
(AC1) 3700 VA/(AC15) 750 VA
- Switching current
16 A
- Type
13.81.8.230.0000
- Ambient temperature
-10 - +60 °C
- Operating voltage
230 V AC
- Weight
0.10
DIN rail
Electronic switch
60.8 mm
1
AC
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503128 Finder 13.81.8.230.0000 Electronic Shock Button
User & Safety Instructions
User & Safety Instructions 503128 Finder 13.81.8.230.0000 Electronic Shock Button
Description
Features
- Control input for 100% duty cycle.



