
Number
Highlights & Details
Multifunction staircase light system with 6 functions, series 14.01.8.230.0000
- With power off warning.
Technical specifications
- Permissible contact load: Lightbulb (230 V): 3000 W fluorescent bulbs, compensated (230 V): 1000 W, halogen lamps (230 V) 3000 W
- Product type
TDR
- Type
Multifunction
IP20
- Dim
(L x W x H) 88.8 x 17.5 x 60.8 mm
- Width
17.5 mm
- Height
60.8 mm
- Depth
88.8 mm
- Length
88.8 mm
- Connection
Screw terminal
- Contact type
1 maker
- Type
Multifunction
- Functions
Alarm
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Switching voltage (max.)
230 V AC
- Time range (max.)
20 min
- Time range (min.)
30 s
- Switching capacity
(AC1) 3700 VA/(AC15, 230 V) 750 VA
- Switching voltage
230 V AC
- Switching current
16 A
- Type
14.01.8.230.0000
- Ambient temperature
-10 - +60 °C
- Max. switching capacity
3700 VA
- Contact material
AgSnO2
- Time range
30 s - 20 min
- Operating voltage
230 V/50 - 60 Hz
- Max. temperature
+60 °C
- Min. temperature
-10 °C
DIN rail
Electronic
60.8 mm
1.2 W
1
AC
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503143 Finder 14.01.8.230.0000 TDR
User & Safety Instructions
User & Safety Instructions 503143 Finder 14.01.8.230.0000 TDR
Information
Information 503143 Finder 14.01.8.230.0000 TDR
Description
The device has the following programmes:
BE: Early restart of lighting period. Time restart on button actuation (opening) possible during period of preselected time.
BP: Early restart of lighting period and early warning function (flashing lamp). Time restart on button actuation (opening) possible during period of preselected time and warning time of 20 s.
IT: Output contact closes after button is pressed. The lighting can be switched off early during the preselected time period.
IP: Early switch-off facility and prewarning function. The lighting can be switched off early during the preselected time period and before the shutdown warning system is engaged.
RI: Current surge switch (ON and OFF switch through button actuation).ON: Continuous light The output contact remains closed independent of button actuation with the continuous light function. Module type for 35 mm. DIN rail mounting.
Features
- LED status indicator.




