
Number
Technical specifications
- Max. Inrush current 100 A.
- Control current 11 mA
- Connection type: Screw terminal
- Halogen-free: Yes
- Low-creep/back-field monitoring: Yes
- Suitable for: Ceiling mounting
- Optimum mounting height 2.8 m.
- Frequency: 50 Hz - 60 Hz
- Staircase monitoring: Yes
- Material quality: Thermoplastic
- Max. Range to one side: 4 m.
- Detection area Diameter on floor: 8 m.
- Adjustable response sensitivity: Yes
- Suitable for C load: Yes
- With signal unit: Yes
- Adjustable response brightness: Yes
- Sensor type: Passive infrared
- Product type
Motion detector
- Detection angle
360°
8 m
- Used at
Indoors
- Mounting type
Surface-mount
- Operating voltage
230 V AC
- Switching capacity
1000 W
- Switching capacity (energy saving bulbs)
300 W
- Switching capacity (light bulbs)
1000 W
- Switching capacity (LED)
300 W
- Switching capacity (light tubes)
500 W
- Twilight settings
5 lx - 350 lx
- Time settings
10 s - 12 min
- Factory colour
White
- Similar RAL
9010
IP40
- Operating temperature
-10 °C - 50 °C
- Type
Plastic, matt
- Length
50.5 mm
- (Ø)
75.1 mm
- Dim
(Ø x L) 75.1 mm x 50.5 mm
Surface mounted (plaster)
White
Movement sensor
TRUE
50.5 mm
Screwed terminal
Untreated
AC
50-60 MHz
75.1 mm
FALSE
Thermoplastic
100 A
Plastic
9010
120-230 V
IP40
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2473719 Finder 18.21.8.230.0300 Surface-mount Motion detector 360 ° White IP40
Description
This text is machine translated.




