
Number
Technical specifications
- Max. Inrush current 100 A.
- Control current 7 mA
- Connection type: Plug-in terminal
- Halogen-free: Yes
- Low-creep/back-field monitoring: Yes
- Installation depth: 31.6 mm
- Installation diameter 60 mm
- Suitable for: Wall mounting; ceiling mounting
- Optimum mounting height: 3 m.
- Frequency: 50 Hz - 60 Hz
- Staircase monitoring: Yes
- Material quality: Thermoplastic
- Max. Range to one side: 4 m.
- Detection area Diameter on floor: 8 m.
- Adjustable response sensitivity: Yes
- Suitable for C load: Yes
- With signal unit: Yes
- Adjustable response brightness: Yes
- Sensor type: Passive infrared
- Product type
Motion detector
- Detection angle
360°
4 m
- Mounting type
Ceiling
- Operating voltage
230 V AC
- Contact type
Relay
- Switching capacity
1000 W
- Voltage (max.)
230 V AC
- Switching capacity (energy saving bulbs)
300 W
- Switching capacity (light bulbs)
1000 W
- Switching capacity (LED)
300 W
- Switching capacity (light tubes)
500 W
- Standby current consumption
7 mA
- Twilight settings
1 lx - 500 lx
- Time settings
12 s - 35 min
- Factory colour
White
- Similar RAL
9010
IP40
- Operating temperature
-10 °C - 50 °C
- Type
Plastic, matt, remote-controllable
- Length
66.7 mm
- Width
84 mm
- Height
84 mm
- (Ø)
60 mm
- Dim
(Ø x H) 60 mm x 84 mm
- Voltage (min.)
110 V AC
Flush mounted (plaster)
White
Movement sensor
TRUE
71.6 mm
Push-in clamp
Untreated
AC
36.5 mm
50-60 MHz
FALSE
60 mm
Thermoplastic
100 A
Plastic
9010
110-230 V
IP40
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2473720 Finder 18.51.8.230.0040 Ceiling Motion detector 360 ° Relay White IP40
Description
This text is machine translated.




