
Number
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polarized
- Switching behavior of the drive: Monostable
- With forced contacts: No.
- Type of switch contact: Single contact
- Complete unit with base: Yes
- Packaging type
Piece
- Product type
Relay
- Type
19.91.9.024.4000
- Connection
Screw terminal
- Min. pick-up voltage
24 V DC
- Max. pick-up voltage
24 V DC
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
IP20
- Length
17.5 mm
- Width
60.8 mm
- Height
88.8 mm
- Dim
(L x W x H) 17.5 x 60.8 x 88.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
17.5
60.8 mm
84 mm
30 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Screw connection
24-24 V
AC/DC
IP20
FALSE
19.2-26.4 V
9.6-26.4 V
19.2-26.4 V
DC
0
0
1
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2473827 Finder 19.91.9.024.4000 Relay Switching current (max.): 16 A 1 change-over Piece 1 pc(s)
Description
This text is machine translated.










