There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Indoor thermostat
electronical
24h mode
37 °C
5 up to 37 °C
Yes
Yes
Surface-mount
battery-powered
3 V DC
0.1 °C
5 A
Yes
White
98.9 mm
19.5 mm
125.9 mm
IP20
(L x W x H) 125.9 x 98.9 x 19.5 mm
0
1 change-over
5 °C
yes
Datasheet 2377811 Finder 1T.91.9.003.0000 1T.91.9.003.0000 Indoor thermostat Surface-mount 24h mode 1 pc(s)
User & Safety Instructions 2377811 Finder 1T.91.9.003.0000 1T.91.9.003.0000 Indoor thermostat Surface-mount 24h mode 1 pc(s)