
Highlights & Details
Installation relay series 22
Technical specifications
- Contact load bulbs (230 V): 1000 W
- Compensated fluorescent lamps (230 V): 360 W
- Packaging type
Tray
- Product type
Industrial relay
- Type
22.22.8.230.4000
- Contact type
2 makers
- Contact material
AgSnO2
- Nominal voltage
230 V AC
- Switching voltage (max.)
30 V DC
400 V AC
- Switching current (max.)
20 A
- Max. switching capacity
5000 VA
- Features
+ test button
IP20
- Content
1 pc(s)
- Nominal current (details)
(AC1, 250 V/AC) 20 A
- Switching capacity
(AC1) 5000 VA/(AC15, 230 V) 1000 VA
- Switching voltage
400V/AC / 30 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209589 Finder 22.22.8.230.4000 Industrial relay Nominal voltage: 230 V AC Switching current (max.): 20 A 2 makers Tray 1 pc(s)
Description
Modular, for 35 mm DIN rails.
Features
- Test key.
Hints
Approvals: CE, GOST.




