
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: DIN rail
- Function: Mechanical
- Width in division units: 1
- CONTROL VOLTAGE 1 [V]: 24 V;;24 V.
- Max. Switching current (cos phi = 0.6) [A]: 12 A.
- Max. Fluorescent lamp load [VA]: 400 VA
- Max. Fluorescent lamp load (Duo-circuit) [VA]: 400 VA
- Max. Fluorescent lamp load (compensated in parallel) [VA]: 360 VA
- Packaging type
Piece
- Product type
Industrial relay
- Type
22.24.9.024.4000
- Connection
Screw terminal
- Max. pick-up voltage
24 V DC
- Contact type
2 breakers
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
20 A
- Max. switching capacity
1000 W
- Coil voltage rating
1.25 W
- Features
+ test button
- Width
58.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical
58.4 mm
20 A
1
DC
2
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2474227 Finder 22.24.9.024.4000 Industrial relay Switching current (max.): 20 A 2 breakers Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474227 Finder 22.24.9.024.4000 Industrial relay Switching current (max.): 20 A 2 breakers Piece 1 pc(s)
Description
Installation relay for 35 mm rail, 2 NC contacts for 20 A / 250 V AC, contact material AgSnO2, max. switching power at 230 V AC: AC1 5000 VA, AC15 1000 VA, incandescent and halogen lamps 1000 W, fluorescent lamps with EVG 400 W, fluorescent lamps with KVG 360 W, energy-saving lamps 200 W, LED (230 V AC) 200 W, NV halogen lamps or LED with EVG 200 W, NV halogen lamps or LED with KVG 400 W. Coil data 24 V DC, 1.25 W, 460 Ohm, width 17.5 mm, test button, Relay protection type: IP 20
This text is machine translated.
This text is machine translated.







