
Number
Highlights & Details
Installation protection 22.32 series, 25 A
Technical specifications
- Product type
Contactor
- Type
22.32.0.024.1440
- No. of pins
2-pin
- Contact type
2 breakers
- Contact material
AgNi
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
440 V AC
- Max. switching capacity
6250 VA
- Current load
25 A
- Connection
Screw terminal
- Response time
30 ms
- Fall time
20 ms
IP20
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Width
17.5 mm
- Height
84 mm
- Depth
60.8 mm
- Dim
(W x H x D) 17.5 x 84 x 60.8 mm
- Content
1 pc(s)
60.8 mm
250-440 V
1
AC/DC
IP20
TRUE
2
0
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1217467 Finder 22.32.0.024.1440 Contactor 2 breakers 24 V DC, 24 V AC 25 A 1 pc(s)
Datasheet 1217467 Finder 22.32.0.024.1440 Contactor 2 breakers 24 V DC, 24 V AC 25 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217467 Finder 22.32.0.024.1440 Contactor 2 breakers 24 V DC, 24 V AC 25 A 1 pc(s)
Information
Information 1217467 Finder 22.32.0.024.1440 Contactor 2 breakers 24 V DC, 24 V AC 25 A 1 pc(s)
Description
This text is machine translated.
Features
- Mechanical display
- Electrical display (LED)
- On-auto-off switch.
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 43.25*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































