
Highlights & Details
RELAY 22.32.0.024.4520
Technical specifications
- Packaging type
Tray
- Product type
Contactor
- Type
22.32.0.024.4520
- Contact type
1 maker
1 breaker
- Contact material
AgSnO2
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
440 V AC
- Max. switching capacity
6250 VA
- Permanent current (max.)
25 A
- Current load
25 A
2000 W
- Compatible with
Finder
- Compatible with series
Finder 22.32 series
- Mounting type
DIN rail
- Connection
Screw terminal
- Response time
30 ms
- Fall time
20 ms
IP20
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Width
17.5 mm
- Height
84 mm
- Depth
60.8 mm
- Dim
(W x H x D) 17.5 x 84 x 60.8 mm
- Content
1 pc(s)
60.8 mm
250-440 V
1
AC/DC
IP20
TRUE
1
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209797 Finder 22.32.0.024.4520 Contactor 1 maker, 1 breaker 2000 W 24 V DC, 24 V AC 25 A Compatible with (relay brand): Finder
Description
This text is machine translated.
Features
- Mechanical display
- Electrical display (LED)
- This text is machine translated.
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







