
Highlights & Details
RELAY 22.32.0.230.4320
Technical specifications
- Packaging type
Tray
- Product type
Contactor
- Type
22.32.0.230.4320
- Contact type
2 makers
- Contact material
AgSnO2
- Auxiliary contact type
2 makers
- Nominal voltage
230 V DC
230 V AC
- Control voltage (max.)
230 V DC
- Control voltage range
230 V DC (max)
- Switching voltage (max.)
440 V AC
- Max. switching capacity
6250 VA
- Permanent current (max.)
25 A
- Current load
25 A
- Compatible with
Finder
- Compatible with series
Finder 22.32 series
- Mounting type
DIN rail
- Connection
Screw terminal
- Response time
30 ms
- Fall time
20 ms
IP20
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Width
17.5 mm
- Height
84 mm
- Depth
60.8 mm
- Dim
(W x H x D) 17.5 x 84 x 60.8 mm
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209803 Finder 22.32.0.230.4320 Contactor 2 makers 230 V DC, 230 V AC 25 A Compatible with (relay brand): Finder Tray 1 pc(s)
Description
Installation contactors in accordance with DIN EN 61095:2009. Auxiliary switch with 1 NO contact + 1 NC contact or 2 NO contacts that can be installed on the side. For mounting rail DIN EN 60715 TH35.
This text is machine translated.
This text is machine translated.
Features
- Mechanical display
- Electrical display (LED)
- This text is machine translated.
Hints
Approvals: CULus, EAC, IMQ, RINA, LR.






