
Number
Highlights & Details
Installation protection, series 22
Technical specifications
- 3-phase/AC3/400 – 440 V/AC 4 kW
- Product type
Contactor
- Type
22.34.0.012.4340
- No. of pins
4-pin
- Contact type
4 makers
- Contact material
AgSnO2
- Nominal voltage
12 V DC
12 V AC
- Switching voltage (max.)
440 V AC
- Max. switching capacity
6250 VA
- Current load
25 A
- Connection
Screw terminal
- Electrical lifespan
2 x 106 switching operations
- Durability
30 x 103 switching operations
- Response time
18 ms
- Fall time
40 ms
IP20
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Width
35 mm
- Height
84 mm
- Depth
60.8 mm
- Dim
(W x H x D) 35 x 84 x 60.8 mm
- Content
1 pc(s)
- Pick-up time (details)
18 ms
- Nominal voltage (details)
12 V DC/AC
- Nominal current (details)
(AC-7b, AC-7c) 10 A
- Switching capacity
(AC1/AC-7a) 6250 VA/(AC15, 230 V/AC) 1800 VA
- Switching voltage
250 V/AC/ 440 V AC
- Switching current
(30/110/220 V) 25/5/1 A
- Type
22.34.0.012.4340
- Ambient temperature
-20 - +50 °C
35
88.8 mm
60.8 mm
TRUE
4 kW
4
0
0
0
10 A
25 A
12-12 V
12-12 V
12-12 V
Screw connection
9.6-13.2 V
9.6-13.2 V
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 504719 Finder 22.34.0.012.4340 Contactor 4 makers 12 V DC, 12 V AC 25 A 1 pc(s)
Datasheet 504719 Finder 22.34.0.012.4340 Contactor 4 makers 12 V DC, 12 V AC 25 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504719 Finder 22.34.0.012.4340 Contactor 4 makers 12 V DC, 12 V AC 25 A 1 pc(s)
Information
Information 504719 Finder 22.34.0.012.4340 Contactor 4 makers 12 V DC, 12 V AC 25 A 1 pc(s)
Description
Features
- Mechanical display
- Electrical display (LED)
- On-auto-off switch.






