
Highlights & Details
Installation protection, series 22
Technical specifications
- Packaging type
Tray
- Product type
Contactor
- Type
22.34.0.024.1320
- Contact type
4 makers
- Contact material
AgNi
- Auxiliary contact type
4 makers
- Nominal voltage
24 V DC
24 V AC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (max.)
440 V AC
- Max. switching capacity
6250 VA
- Permanent current (max.)
25 A
- Current load
25 A
- Compatible with
Finder
- Compatible with series
Finder 22.34 series
- Features
+ LED
- Connection
Screw terminal
- Electrical lifespan
2 x 106 switching operations
- Durability
30 x 103 switching operations
- Response time
18 ms
- Fall time
40 ms
IP20
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Width
35 mm
- Height
84 mm
- Depth
60.8 mm
- Dim
(W x H x D) 35 x 84 x 60.8 mm
- Content
1 pc(s)
- Nominal current (details)
(AC-7b, AC-7c) 10 A
- Switching capacity
(AC1/AC-7a) 6250 VA/(AC15, 230 V/AC) 1800 VA
- Switching voltage
250 V/AC/ 440 V AC
- Switching current
(30/110/220 V) 25/5/1 A
- Ambient temperature
-20 - +50 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209805 Finder 22.34.0.024.1320 Contactor 4 makers 24 V DC, 24 V AC 25 A + LED Compatible with (relay brand): Finder Tray 1 pc(s
Description
Features
- Mechanical display
- Electrical display (LED)
- On-auto-off switch.
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






