
Finder 22.34.0.024.4620 Remote switch 2 breakers, 2 makers 250 V AC, 440 V AC + LED Compatible with (relay brand): Finde
Number
Technical specifications
- Installation depth: 60.8 mm
- Number of division units: 2
- Max. Bulb load 2000 W
- Max. Fluorescent lamp load 800 VA
- Max. Fluorescent lamp load (Duo-circuit): 800 VA
- Max. Fluorescent lamp load (parallel compensated): 500 VA
- Additional equipment possible: Yes
- Packaging type
Piece
- Product type
Remote switch
- Type
22.34.0.024.4620
- No. of pins
4-pin
- Contact type
2 breakers
2 makers
- Contact material
AgSnO
- Auxiliary contact type
2 breakers
- Nominal voltage
250 V AC
440 V AC
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
250 V AC
- Switching voltage (max.)
24 V DC/AC
- Max. switching capacity
6250 VA
- Permanent current (max.)
25 A
- Compatible with
Finder
- Compatible with series
Finder 22.34 series
- Features
+ LED
- Mounting type
DIN rail
IP20
- Width
35 mm
- Depth
60.8 mm
- Dim
(W x D) 35 mm x 60.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
900 g
35
88.8 mm
60.8 mm
TRUE
4 kW
2
2
0
0
10 A
25 A
24-24 V
24-24 V
24-24 V
Screw connection
19.2-26.4 V
19.2-26.4 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2474502 Finder 22.34.0.024.4620 Remote switch 2 breakers, 2 makers 250 V AC, 440 V AC + LED Compatible with (relay brand): Finde
User & Safety Instructions
User & Safety Instructions 2474502 Finder 22.34.0.024.4620 Remote switch 2 breakers, 2 makers 250 V AC, 440 V AC + LED Compatible with (relay brand): Finde
Description
This text is machine translated.










