
Number
Highlights & Details
Installation protection series 22, 40 A
Technical specifications
- Packaging type
Piece
- Product type
Contactor
- Type
22.44.0.024.4310
- No. of pins
4-pin
- Contact type
4 makers
- Contact material
AgSnO2
- Auxiliary contact type
4 makers
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
440 V AC
- Max. switching capacity
16000 VA
- Permanent current (max.)
40 A
- Current load
40 A
- Compatible with
Finder
- Compatible with series
Finder 22.44 series
- Mounting type
DIN rail
- Electrical lifespan
100 x 103 switching cycles
- Durability
3 x 10 6 cycles
- Response time
20 ms
- Fall time
45 ms
IP20
- Min. temperature
-5 °C
- Max. temperature
+55 °C
- Width
53.5 mm
- Height
95.8 mm
- Depth
63.1 mm
- Dim
(W x H x D) 53.5 x 95.8 x 63.1 mm
- Content
1 pc(s)
53.5
95.8 mm
63.1 mm
TRUE
11 kW
4
0
0
0
22 A
40 A
24-24 V
24-24 V
24-24 V
Screw connection
20.4-26.4 V
20.4-26.4 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 555912 Finder 22.44.0.024.4310 Contactor 4 makers 24 V DC, 24 V AC 40 A Compatible with (relay brand): Finder Piece 1 pc(s)
Datasheet 555912 Finder 22.44.0.024.4310 Contactor 4 makers 24 V DC, 24 V AC 40 A Compatible with (relay brand): Finder Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 555912 Finder 22.44.0.024.4310 Contactor 4 makers 24 V DC, 24 V AC 40 A Compatible with (relay brand): Finder Piece 1 pc(s)
Information
Information 555912 Finder 22.44.0.024.4310 Contactor 4 makers 24 V DC, 24 V AC 40 A Compatible with (relay brand): Finder Piece 1 pc(s)
Conformity certificate
Conformity certificate 555912 Finder 22.44.0.024.4310 Contactor 4 makers 24 V DC, 24 V AC 40 A Compatible with (relay brand): Finder Piece 1 pc(s)
Description
This text is machine translated.
Features
- Mechanical display.




