
Number
Highlights & Details
Installation protection series 22, 40 A
Technical specifications
- Product type
Contactor
- Type
22.44.0.230.4710
- No. of pins
4-pin
- Contact type
3 makers
1 breaker
- Contact material
AgSnO2
- Auxiliary contact type
3 makers
- Nominal voltage
230 V DC
230 V AC
- Control voltage (min.)
230 V DC
- Control voltage (max.)
230 V DC
- Control voltage range
230 - 230 V DC
- Switching voltage (max.)
440 V AC
- Max. switching capacity
16000 VA
- Permanent current (max.)
40 A
- Current load
40 A
- Compatible with
Finder
- Compatible with series
Finder 22.44 series
- Mounting type
DIN rail
- Electrical lifespan
100 x 103 switching cycles
- Durability
3 x 10 6 cycles
- Response time
20 ms
- Fall time
45 ms
IP20
- Min. temperature
-5 °C
- Max. temperature
+55 °C
- Width
53.5 mm
- Height
95.8 mm
- Depth
63.1 mm
- Dim
(W x H x D) 53.5 x 95.8 x 63.1 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 555915 Finder 22.44.0.230.4710 Contactor 3 makers, 1 breaker 230 V DC, 230 V AC 40 A Compatible with (relay brand): Finder 1 pc
Datasheet 555915 Finder 22.44.0.230.4710 Contactor 3 makers, 1 breaker 230 V DC, 230 V AC 40 A Compatible with (relay brand): Finder 1 pc
User & Safety Instructions
User & Safety Instructions 555915 Finder 22.44.0.230.4710 Contactor 3 makers, 1 breaker 230 V DC, 230 V AC 40 A Compatible with (relay brand): Finder 1 pc
Information
Information 555915 Finder 22.44.0.230.4710 Contactor 3 makers, 1 breaker 230 V DC, 230 V AC 40 A Compatible with (relay brand): Finder 1 pc
Conformity certificate
Conformity certificate 555915 Finder 22.44.0.230.4710 Contactor 3 makers, 1 breaker 230 V DC, 230 V AC 40 A Compatible with (relay brand): Finder 1 pc
Description
This text is machine translated.
Features
- Mechanical display
- Electrical display (LED)
- This text is machine translated.




