
Highlights & Details
RELAY 22.64.0.024.4310
Technical specifications
- Packaging type
Tray
- Product type
Contactor
- Type
22.64.0.024.4310
- Contact type
4 makers
- Contact material
AgSnO2
- Auxiliary contact type
4 makers
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
440 V AC
- Max. switching capacity
24000 VA
- Permanent current (max.)
63 A
- Current load
63 A
- Compatible with
Finder
- Compatible with series
Finder 22.64 series
- Mounting type
DIN rail
- Electrical lifespan
100 x 103 switching cycles
- Durability
3 x 10 6 cycles
- Response time
20 ms
- Fall time
45 ms
IP20
- Min. temperature
-5 °C
- Max. temperature
+55 °C
- Width
53.5 mm
- Height
95.8 mm
- Depth
63.1 mm
- Dim
(W x H x D) 53.5 x 95.8 x 63.1 mm
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209785 Finder 22.64.0.024.4310 Contactor 4 makers 24 V DC, 24 V AC 63 A Compatible with (relay brand): Finder Tray 1 pc(s)
Conformity certificate
Conformity certificate 3209785 Finder 22.64.0.024.4310 Contactor 4 makers 24 V DC, 24 V AC 63 A Compatible with (relay brand): Finder Tray 1 pc(s)
Description
This text is machine translated.
Features
- Mechanical display
- Electrical display (LED)
- This text is machine translated.




