
Number
Technical specifications
- Installation depth: 63.1 mm
- Number of division units: 3
- Usage category: 3
- Max. Incandescent lamp load 5000 W.
- Max. Fluorescent lamp load 2000 VA
- Max. Fluorescent lamp load (Duo-circuit): 2000 VA
- Max. Fluorescent lamp load (compensated in parallel): 2000 VA
- Product type
Remote switch
- Type
22.64.0.230.4610
- No. of pins
4-pin
- Contact type
2 breakers
2 makers
- Contact material
AgSnO2
- Nominal voltage
440 V AC
- Switching voltage (max.)
230 V DC/AC
- Permanent current (max.)
63 A
- Compatible with
Finder
- Compatible with series
Finder 22.64 series
- Mounting type
DIN rail
IP20
- Width
53.5 mm
- Depth
63.1 mm
- Dim
(W x D) 53.5 mm x 63.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
53.5
95.8 mm
63.1 mm
TRUE
15 kW
2
2
0
0
30 A
63 A
230-230 V
230-230 V
230-230 V
Screw connection
196-264 V
196-264 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2474634 Finder 22.64.0.230.4610 Remote switch 2 breakers, 2 makers 440 V AC Compatible with (relay brand): Finder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474634 Finder 22.64.0.230.4610 Remote switch 2 breakers, 2 makers 440 V AC Compatible with (relay brand): Finder 1 pc(s)
Description
This text is machine translated.










