
Number
Highlights & Details
Installation protection series 22, 63 A
Technical specifications
- Packaging type
Piece
- Product type
Contactor
- Type
22.64.0.230.4710
- No. of pins
4-pin
- Contact type
3 makers
1 breaker
- Contact material
AgSnO2
- Auxiliary contact type
3 makers
- Nominal voltage
230 V DC
230 V AC
- Switching voltage (max.)
440 V AC
- Max. switching capacity
24000 VA
- Permanent current (max.)
63 A
- Current load
63 A
- Compatible with
Finder
- Compatible with series
Finder 22.64 series
- Mounting type
DIN rail
- Electrical lifespan
100 x 103 switching cycles
- Durability
3 x 10 6 cycles
- Response time
20 ms
- Fall time
45 ms
IP20
- Min. temperature
-5 °C
- Max. temperature
+55 °C
- Width
53.5 mm
- Height
95.8 mm
- Depth
63.1 mm
- Dim
(W x H x D) 53.5 x 95.8 x 63.1 mm
- Content
1 pc(s)
53.5
95.8 mm
63.1 mm
TRUE
15 kW
3
1
0
0
30 A
63 A
230-230 V
230-230 V
230-230 V
Screw connection
196-264 V
196-264 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 555921 Finder 22.64.0.230.4710 Contactor 3 makers, 1 breaker 230 V DC, 230 V AC 63 A Compatible with (relay brand): Finder Piec
Datasheet 555921 Finder 22.64.0.230.4710 Contactor 3 makers, 1 breaker 230 V DC, 230 V AC 63 A Compatible with (relay brand): Finder Piec
User & Safety Instructions
User & Safety Instructions 555921 Finder 22.64.0.230.4710 Contactor 3 makers, 1 breaker 230 V DC, 230 V AC 63 A Compatible with (relay brand): Finder Piec
Information
Information 555921 Finder 22.64.0.230.4710 Contactor 3 makers, 1 breaker 230 V DC, 230 V AC 63 A Compatible with (relay brand): Finder Piec
Conformity certificate
Conformity certificate 555921 Finder 22.64.0.230.4710 Contactor 3 makers, 1 breaker 230 V DC, 230 V AC 63 A Compatible with (relay brand): Finder Piec
Description
This text is machine translated.
Features
- Mechanical display
- Electrical display (LED)
- This text is machine translated.




