
Finder 22.64.0.230.4717 Remote switch 3 makers, 1 breaker 230 V AC, 240 V AC + varistor Compatible with (relay brand): F
Number
Technical specifications
- Product type
Remote switch
- Type
22.64.0.230.4717
- No. of pins
4-pin
- Contact type
3 makers
1 breaker
- Contact material
AgSnO2
- Auxiliary contact type
3 makers
- Nominal voltage
230 V AC
240 V AC
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (min.)
400 V AC
- Switching voltage (max.)
440 V AC
- Max. switching capacity
24000 VA
- Permanent current (max.)
63 A
- Compatible with
Finder
- Compatible with series
Finder 22.64 series
- Features
+ varistor
- Mounting type
DIN rail
IP20
- Min. temperature
-15 °C
- Max. temperature
+55 °C
- Width
53.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2290406 Finder 22.64.0.230.4717 Remote switch 3 makers, 1 breaker 230 V AC, 240 V AC + varistor Compatible with (relay brand): F
User & Safety Instructions
User & Safety Instructions 2290406 Finder 22.64.0.230.4717 Remote switch 3 makers, 1 breaker 230 V AC, 240 V AC + varistor Compatible with (relay brand): F
Information
Information 2290406 Finder 22.64.0.230.4717 Remote switch 3 makers, 1 breaker 230 V AC, 240 V AC + varistor Compatible with (relay brand): F
Description
• Contact opening: Closer ≥ 3 mm, opener ≥ 3 mm
• via internal wiring for AC/DC control (hum-free)
• Input protective circuit: Varistor
Reinforced insulation between coil and contacts.
• Mechanical display
• Mirror contact versions compliant with EN 60947-5-1, Appendix F.
• Expandable with 6 A auxiliary switches to EN 60947-5-1 (mechanically connected contacts with the installation contactors) in versions 1 NO + 1 NC or 2 NO
• comply with EN 61095:2009
This text is machine translated.






