
Finder 22.72.0.024.1517 Remote switch 1 breaker, 1 maker 230 V AC, 400 V AC Compatible with (relay brand): Finder 1 pc(s
Number
Technical specifications
- Installation depth: 60.8 mm
- Number of division units: 1
- Max. Incandescent lamp load 2500 W.
- Max. Fluorescent lamp load 700 VA
- Max. Fluorescent lamp load (Duo-circuit): 700 VA
- Max. Fluorescent lamp load (compensated in parallel): 250 VA
- Additional equipment possible: Yes
- Product type
Remote switch
- Type
22.72.0.024.1517
- No. of pins
2-pin
- Contact type
1 breaker
1 maker
- Contact material
AgNi
- Nominal voltage
230 V AC
400 V AC
- Switching voltage (max.)
24 V DC/AC
- Max. switching capacity
7000 VA
- Permanent current (max.)
32 A
- Compatible with
Finder
- Mounting type
DIN rail
IP20
- Width
17.5 mm
- Depth
60.8 mm
- Dim
(W x D) 17.5 mm x 60.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2474637 Finder 22.72.0.024.1517 Remote switch 1 breaker, 1 maker 230 V AC, 400 V AC Compatible with (relay brand): Finder 1 pc(s
User & Safety Instructions
User & Safety Instructions 2474637 Finder 22.72.0.024.1517 Remote switch 1 breaker, 1 maker 230 V AC, 400 V AC Compatible with (relay brand): Finder 1 pc(s
Description
This text is machine translated.










