
Number
Highlights & Details
Installation protection 22.32 series, 25 A
Technical specifications
- 1-phase motor load/AC3/230 V/AC 1 kW
- Packaging type
Piece
- Product type
Contactor
- Type
22.32.0.230.4540
- No. of pins
2-pin
- Contact type
1 maker
1 breaker
- Contact material
AgSnO2
- Nominal voltage
230 V DC
230 V AC
- Control voltage (max.)
230 V DC
- Control voltage range
230 V DC (max)
- Switching voltage (max.)
440 V AC
- Max. switching capacity
6250 VA
- Permanent current (max.)
25 A
- Current load
25 A
- Compatible with
Finder
- Compatible with series
Finder 22.32 series
- Features
+ auxiliary contact
- Mounting type
DIN rail
- Connection
Screw terminal
- Response time
30 ms
- Fall time
20 ms
IP20
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Width
17.5 mm
- Height
84 mm
- Depth
60.8 mm
- Dim
(W x H x D) 17.5 x 84 x 60.8 mm
- Content
1 pc(s)
- Pick-up time (details)
30 ms
- Nominal voltage (details)
230 V DC/AC
- Type
22.32.0.230.4540
Documents & Downloads
Datasheet
Datasheet 504717 Finder 22.32.0.230.4540 Contactor 1 maker, 1 breaker 230 V DC, 230 V AC 25 A + auxiliary contact Compatible with (relay
Datasheet 504717 Finder 22.32.0.230.4540 Contactor 1 maker, 1 breaker 230 V DC, 230 V AC 25 A + auxiliary contact Compatible with (relay
User & Safety Instructions
User & Safety Instructions 504717 Finder 22.32.0.230.4540 Contactor 1 maker, 1 breaker 230 V DC, 230 V AC 25 A + auxiliary contact Compatible with (relay
Information
Information 504717 Finder 22.32.0.230.4540 Contactor 1 maker, 1 breaker 230 V DC, 230 V AC 25 A + auxiliary contact Compatible with (relay
Description
This text is machine translated.






