
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
PCB relay
- Type
30.22.7.012.0020
- Coil nominal voltage
12 V DC
- Resistance (coil)
720 Ω
- Coil voltage rating
200 mW
- Contact type
2 change-overs
- Contact material
AgNi + hard gold plating
- Switching voltage (max.)
125 V AC
- Switching current (max.)
2 A
- Max. switching capacity
375 VA
- Connection
Print
- Features
Washable (RT III)
RT III
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
White
- Width
20.2 mm
- Height
10.9 mm
- Depth
10 mm
- Dim
(W x H x D) 20.2 x 10.9 x 10 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123499 Finder 30.22.7.012.0020 PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3123499 Finder 30.22.7.012.0020 PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)
Description
High quality PCB relay with 2 changeover contacts for 3 A/125 V AC, contact material AgNi hard gold plated, coil data 12 V DC, 0.2 W, 720 Ohm, relay protection type: RT III.
This text is machine translated.
This text is machine translated.










