
Highlights & Details
Dual-In-Line relays, series 30
Technical specifications
- Product type
PCB relay
- Type
30.22.7.005.0000
- Coil nominal voltage
5 V DC
- Min. pick-up voltage
3.5 V DC
- Max. pick-up voltage
7.9 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
125 Ω
- Contact type
2 change-overs
- Contact material
AgNi+Au
- Switching voltage (max.)
250 V AC
- Switching current (max.)
2 A
- Max. switching capacity
125 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
20.3 mm
- Width
10.1 mm
- Height
11.1 mm
- Dim
(L x W x H) 20.3 x 10.1 x 11.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
5 V
- Switching capacity
125 VA (AC1)
- Switching voltage
30 V/DC/125 V AC
- Switching current
(30 V/DC) 2 A/(125 V/AC) 1.25 A
- Voltage range
3.5 - 7.9 V
Documents & Downloads
Datasheet
Datasheet 502800 Finder 30.22.7.005.0000 PCB relay 5 V DC 2 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502800 Finder 30.22.7.005.0000 PCB relay 5 V DC 2 A 2 change-overs 1 pc(s)








